Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoLCDA12C-1.TCTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel67K8969
Re-Reel37K7823RL
Cut Tape37K7823
Product RangeLCDA Series
Your Part Number
3,560 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.670 | $4.67 |
| Total Price | $4.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 50+ | $2.530 |
| 100+ | $2.070 |
| 250+ | $1.950 |
| 500+ | $1.820 |
| 1000+ | $1.680 |
| 2500+ | $1.610 |
| 5000+ | $1.540 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.540 |
| 9000+ | $1.470 |
| 15000+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoLCDA12C-1.TCTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel67K8969
Re-Reel37K7823RL
Cut Tape37K7823
Product RangeLCDA Series
Technical Datasheet
Product RangeLCDA Series
TVS Polarity-
Reverse Standoff Voltage12V
Clamping Voltage Max26.6V
Diode Case StyleSOT-143
No. of Pins4Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage13.3V
Peak Pulse Power Dissipation500W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
LCDA Series
Reverse Standoff Voltage
12V
Diode Case Style
SOT-143
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
500W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
-
Clamping Voltage Max
26.6V
No. of Pins
4Pins
Maximum Breakdown Voltage
13.3V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
