Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoRCLAMP7522T.TNTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel56Y1663
Re-Reel79AK9492RL
Cut Tape79AK9492
Product RangeRailClamp Series
Your Part Number
9,237 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.670 | $1.67 |
| Total Price | $1.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 50+ | $1.110 |
| 100+ | $0.912 |
| 250+ | $0.840 |
| 500+ | $0.698 |
| 1000+ | $0.657 |
| 2500+ | $0.619 |
| 5000+ | $0.549 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.565 |
| 20000+ | $0.554 |
| 30000+ | $0.542 |
| 50000+ | $0.531 |
| 100000+ | $0.520 |
| 250000+ | $0.508 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP7522T.TNTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel56Y1663
Re-Reel79AK9492RL
Cut Tape79AK9492
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case StyleSLP1007N5T
No. of Pins5Pins
Operating Voltage5V
Power Dissipation Pd100W
Product RangeRailClamp Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
5Pins
Power Dissipation Pd
100W
Automotive Qualification Standard
-
Diode Case Style
SLP1007N5T
Operating Voltage
5V
Product Range
RailClamp Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
