Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoA2425Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01M6939
Product Range1 Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.180 |
| 5+ | $109.020 |
| 10+ | $101.810 |
| 25+ | $94.610 |
| 50+ | $89.330 |
| 100+ | $85.000 |
| 250+ | $78.270 |
Price for:Each
Minimum: 1
Multiple: 1
$117.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoA2425Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01M6939
Product Range1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min90VAC
Control Voltage Max280VAC
Product Range1 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
280VAC
SVHC
No SVHC (07-Jul-2017)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
1 Series
Technical Docs (2)
Alternatives for A2425
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
