Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCMX200D3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58T4627
Product RangeCMX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.210 |
Price for:Each
Minimum: 1
Multiple: 1
$66.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCMX200D3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58T4627
Product RangeCMX Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max200VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeDC Switch
Operating Voltage Min0VDC
Control Voltage Min3VDC
Control Voltage Max10VDC
Product RangeCMX Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
200VDC
Relay Terminals
Through Hole
Operating Voltage Min
0VDC
Control Voltage Max
10VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
3A
Relay Mounting
PCB
Switching Mode
DC Switch
Control Voltage Min
3VDC
Product Range
CMX Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
