Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD4D07Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13N4447
Product Range1-DC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $175.890 |
| 5+ | $168.140 |
| 10+ | $164.270 |
| 25+ | $148.000 |
| 50+ | $137.160 |
| 100+ | $130.180 |
| 250+ | $126.300 |
Price for:Each
Minimum: 1
Multiple: 1
$175.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD4D07Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13N4447
Product Range1-DC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current7A
Operating Voltage Max400VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min0VDC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product Range1-DC Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
400VDC
Relay Terminals
Screw
Operating Voltage Min
0VDC
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
7A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
3.5VDC
Product Range
1-DC Series
Technical Docs (3)
Alternatives for D4D07
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
