Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR6760D25PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28AK8929
Product RangeDR67 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $398.270 |
| 5+ | $388.850 |
| 10+ | $379.440 |
| 25+ | $360.610 |
| 50+ | $353.400 |
Price for:Each
Minimum: 1
Multiple: 1
$398.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR6760D25PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28AK8929
Product RangeDR67 Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max600VAC
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching ModeZero Voltage Turn On
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeDR67 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600VAC
Relay Terminals
Cage Clamp
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
25A
Relay Mounting
DIN Rail
Switching Mode
Zero Voltage Turn On
Control Voltage Min
4VDC
Product Range
DR67 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
