Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHS053Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.52R3546
Product RangeHS Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $274.390 |
| 5+ | $256.260 |
| 10+ | $241.750 |
| 25+ | $226.050 |
| 50+ | $213.950 |
| 100+ | $203.070 |
Price for:Each
Minimum: 1
Multiple: 1
$274.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHS053Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.52R3546
Product RangeHS Series
Technical Datasheet
Product RangeHS Series
Thermal Resistance0.5°C/W
Heat Sink MountingPanel
External Length152.4mm
External Height88.9mm
External Width152.4mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
HS Series
Heat Sink Mounting
Panel
External Height
88.9mm
SVHC
No SVHC (12-Jan-2017)
Thermal Resistance
0.5°C/W
External Length
152.4mm
External Width
152.4mm
Technical Docs (4)
Alternatives for HS053
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
