Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPF240D25Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01M8464
Product RangePowerFin PF Series
Your Part Number
356 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.950 |
| 5+ | $58.670 |
| 10+ | $57.380 |
| 25+ | $56.130 |
| 50+ | $54.870 |
| 100+ | $53.620 |
| 250+ | $52.540 |
| 5000+ | $51.480 |
Price for:Each
Minimum: 1
Multiple: 1
$59.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPF240D25Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01M8464
Product RangePowerFin PF Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max280VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min3VDC
Control Voltage Max15VDC
Product RangePowerFin PF Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Through Hole
Operating Voltage Min
12VAC
Control Voltage Max
15VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
25A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
PowerFin PF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
