Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPFE480D25RCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.58T5016
Product RangePowerFin PF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.710 |
| 5+ | $68.130 |
| 10+ | $66.540 |
| 25+ | $64.980 |
| 50+ | $63.430 |
| 100+ | $61.870 |
| 250+ | $60.630 |
| 5000+ | $59.400 |
Price for:Each
Minimum: 1
Multiple: 1
$69.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPFE480D25RCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.58T5016
Product RangePowerFin PF Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max660VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching Mode-
Operating Voltage Min48VAC
Control Voltage Min15VDC
Control Voltage Max32VDC
Product RangePowerFin PF Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
660VAC
Relay Terminals
Through Hole
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
25A
Relay Mounting
PCB
Switching Mode
-
Control Voltage Min
15VDC
Product Range
PowerFin PF Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
