Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoSDV2415RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01M8804
Product RangeSDV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.810 |
| 5+ | $24.310 |
| 10+ | $23.810 |
| 25+ | $23.320 |
| 50+ | $22.820 |
| 100+ | $22.320 |
| 250+ | $21.830 |
| 5000+ | $21.330 |
Price for:Each
Minimum: 1
Multiple: 1
$24.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoSDV2415RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01M8804
Product RangeSDV Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current1.5A
Operating Voltage Max280VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeRandom Turn On
Operating Voltage Min12VAC
Control Voltage Min3.5VDC
Control Voltage Max10VDC
Product RangeSDV Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Through Hole
Operating Voltage Min
12VAC
Control Voltage Max
10VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
1.5A
Relay Mounting
PCB
Switching Mode
Random Turn On
Control Voltage Min
3.5VDC
Product Range
SDV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
