Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | TRM6Copy |
| Newark Part No. | 41X8830 |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 12+ | $43.060 |
| 24+ | $36.710 |
Price for:Each
Minimum: 12
Multiple: 12
$516.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | TRM6Copy |
| Newark Part No. | 41X8830 |
| Technical Datasheet | |
| Accessory Type | Lug Terminal |
| For Use With | Crydom Screw Terminal Solid State Relays |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
The TRM6 is a Copper Lug Terminal mounts to all Crydom screw terminal SSR's.
- #8, #10, M4, M5 or 1/4-20 Screw mount size
- 20-inch-lbs Mounting screw torque
- 14 to 6AWG Wire size
Applications
Industrial
Technical Specifications
| Accessory Type | Lug Terminal |
|---|---|
| Product Range | - |
| For Use With | Crydom Screw Terminal Solid State Relays |
|---|---|
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
