Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part No24HV1B100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92F4678
Product RangeHV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 20+ | $168.260 |
| 25+ | $164.520 |
| 50+ | $160.770 |
| 100+ | $157.040 |
| 250+ | $153.900 |
Price for:Each
Minimum: 20
Multiple: 20
$3,365.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part No24HV1B100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92F4678
Product RangeHV Series
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage24VDC
Product RangeHV Series
Relay MountingPCB
Coil Resistance400ohm
Switching Current Max3A
Switching Voltage Max10kV
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Contact Configuration
SPST-NC
Product Range
HV Series
Coil Resistance
400ohm
Switching Voltage Max
10kV
Coil Voltage
24VDC
Relay Mounting
PCB
Switching Current Max
3A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
