Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoD1-12-CMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AH4731
Product RangeD1 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $107.580 |
| 5+ | $107.390 |
| 10+ | $107.210 |
| 25+ | $107.010 |
| 50+ | $106.830 |
| 100+ | $106.640 |
| 250+ | $100.580 |
Price for:Each
Minimum: 1
Multiple: 1
$107.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoD1-12-CMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AH4731
Product RangeD1 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Product RangeD1 Series
Relay MountingThrough Hole
Coil Resistance340ohm
Switching Current Max3A
Switching Voltage Max240VDC
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Contact Configuration
SPDT
Product Range
D1 Series
Coil Resistance
340ohm
Switching Voltage Max
240VDC
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
3A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
