Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLFS-01Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49Y1189
Product RangeLFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $849.650 |
| 10+ | $795.500 |
| 25+ | $770.510 |
| 50+ | $745.530 |
| 100+ | $716.360 |
Price for:Each
Minimum: 1
Multiple: 1
$849.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLFS-01Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49Y1189
Product RangeLFS Series
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max20bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating1A
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT
Pipe Size-
Housing Material304 Stainless Steel
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product RangeLFS Series
Qualification-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
-
Operating Pressure Max
20bar
Supply Voltage Max
-
Switching Voltage AC Max
-
Media Type
Liquid
Process Connection Type
NPT
Housing Material
304 Stainless Steel
Operating Temperature Max
75°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1A
Switching Voltage DC Max
-
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-30°C
Product Range
LFS Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
