Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA / CYNERGY3 |
|---|---|
| Manufacturer Part No | RSF47Y100GFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 98Y7618 |
| Product Range | RSF40 Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $61.420 |
| 5+ | $60.190 |
| 10+ | $58.970 |
| 25+ | $57.740 |
| 50+ | $56.500 |
| 100+ | $55.270 |
| 250+ | $54.050 |
Price for:Each
Minimum: 1
Multiple: 1
$61.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA / CYNERGY3 |
|---|---|
| Manufacturer Part No | RSF47Y100GFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 98Y7618 |
| Product Range | RSF40 Series |
| Technical Datasheet | |
| Level Switch Type | Float Switch |
| Sensor Body Material | PVDF (Polyvinylidene Fluoride) |
| Media Type | Liquid |
| Output Current | 600mA |
| Process Connection Type | - |
| Operating Pressure Max | - |
| Housing Material | PVDF (Polyvinylidene Fluoride) |
| Switch Output | SPST-NO |
| Electrical Connection | Flying Leads |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 105°C |
| Product Range | RSF40 Series |
| SVHC | No SVHC (25-Jun-2020) |
Alternatives for RSF47Y100GF
1 Product Found
Product Overview
The RSF47Y100GF from Cynergy3 is a compact internal fitting. The switch action may be reversed by rotating the device through 180°. Typical applications include vending machines, commercial washing machines and evaporator units.
- Green colour polyvinylidene fluoride (PVDF) material
- Maximum power is 25VA
- 100cm PTFE 7/0.2
- Nitrile gasket
- Contact Form is N/O (N/C)
- Switching voltage is 240VAC, 120VDC and switching current is 0.6A
- Temperature range from -10°C to +105°C
- Minimum fluid SG is 0.85
Applications
Industrial
Technical Specifications
| Level Switch Type | Float Switch |
|---|---|
| Media Type | Liquid |
| Process Connection Type | - |
| Housing Material | PVDF (Polyvinylidene Fluoride) |
| Electrical Connection | Flying Leads |
| Supply Voltage Max | - |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2020) |
| Sensor Body Material | PVDF (Polyvinylidene Fluoride) |
|---|---|
| Output Current | 600mA |
| Operating Pressure Max | - |
| Switch Output | SPST-NO |
| Supply Voltage Min | - |
| Operating Temperature Min | -10°C |
| Product Range | RSF40 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
