Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF66A25B175Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89C7881
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $107.250 |
| 10+ | $102.700 |
| 25+ | $100.660 |
| 50+ | $98.620 |
| 100+ | $96.070 |
| 250+ | $94.150 |
Price for:Each
Minimum: 5
Multiple: 5
$536.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF66A25B175Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89C7881
Technical Datasheet
Media TypeLiquid
Sensor Body MaterialPPS (Polypropylene Sulphide)
Process Connection Type-
Output Current600mA
Operating Pressure Max-
Housing MaterialPPS (Polyphenylene Sulfide)
Switch Output-
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Media Type
Liquid
Process Connection Type
-
Operating Pressure Max
-
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
-
Sensor Body Material
PPS (Polypropylene Sulphide)
Output Current
600mA
Housing Material
PPS (Polyphenylene Sulfide)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
