Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS2-24ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.59Y7865
Product RangeS2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.440 |
| 5+ | $53.820 |
| 10+ | $50.200 |
| 25+ | $46.170 |
| 50+ | $40.530 |
| 100+ | $38.110 |
| 250+ | $35.080 |
Price for:Each
Minimum: 1
Multiple: 1
$56.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS2-24ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.59Y7865
Product RangeS2 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeS2 Series
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max1A
Switching Voltage Max350VDC
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
S2 Series
Coil Resistance
1kohm
Switching Voltage Max
350VDC
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for S2-24E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
