Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS3-05-CMCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03AH4922
Product RangeS3 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $40.670 |
| 5+ | $39.820 |
| 10+ | $38.950 |
| 25+ | $38.110 |
| 50+ | $37.260 |
| 100+ | $36.420 |
| 250+ | $35.700 |
| 5000+ | $34.960 |
Price for:Each
Minimum: 1
Multiple: 1
$40.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS3-05-CMCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03AH4922
Product RangeS3 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product RangeS3 Series
Relay MountingThrough Hole
Coil Resistance30ohm
Switching Current Max250mA
Switching Voltage Max120VDC
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Contact Configuration
SPDT
Product Range
S3 Series
Coil Resistance
30ohm
Switching Voltage Max
120VDC
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
