Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF212X100HCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.49Y1224
Product RangeSSF212 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $461.660 |
| 5+ | $435.160 |
| 10+ | $408.160 |
| 25+ | $396.580 |
| 50+ | $388.640 |
Price for:Each
Minimum: 1
Multiple: 1
$461.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF212X100HCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.49Y1224
Product RangeSSF212 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Sensor Body MaterialStainless Steel
Process Connection Type1/2" NPT Male
Output Current500mA
Operating Pressure Max5bar
Housing MaterialStainless Steel
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max120°C
Product RangeSSF212 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Level Switch Type
Float Switch
Sensor Body Material
Stainless Steel
Output Current
500mA
Housing Material
Stainless Steel
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2020)
Media Type
Liquid
Process Connection Type
1/2" NPT Male
Operating Pressure Max
5bar
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
SSF212 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
