Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF50X100X-CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77Y7046
Product RangeSSF50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $475.290 |
| 5+ | $437.070 |
| 10+ | $428.330 |
| 25+ | $419.580 |
| 50+ | $410.840 |
Price for:Each
Minimum: 1
Multiple: 1
$475.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF50X100X-CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77Y7046
Product RangeSSF50 Series
Technical Datasheet
Sensor Body MaterialStainless Steel
Media TypeLiquid
Process Connection Type-
Output Current500mA
Operating Pressure Max20bar
Housing MaterialStainless Steel
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max80°C
Product RangeSSF50 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Body Material
Stainless Steel
Process Connection Type
-
Operating Pressure Max
20bar
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2020)
Media Type
Liquid
Output Current
500mA
Housing Material
Stainless Steel
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
SSF50 Series
Technical Docs (1)
Alternatives for SSF50X100X-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
