Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSV66A150E1GPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AK9964
Product RangeSSV66A-1G Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $313.840 |
| 5+ | $308.110 |
| 10+ | $302.400 |
| 25+ | $296.670 |
| 50+ | $284.480 |
Price for:Each
Minimum: 1
Multiple: 1
$313.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSV66A150E1GPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AK9964
Product RangeSSV66A-1G Series
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialStainless Steel
Media TypeLiquid
Process Connection TypeG1
Output Current500mA
Operating Pressure Max20bar
Housing Material316 Stainless Steel
Switch OutputSPST-NO/NC
Electrical ConnectionDIN Connector
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max120°C
Product RangeSSV66A-1G Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Level Switch Type
Float Switch
Media Type
Liquid
Output Current
500mA
Housing Material
316 Stainless Steel
Electrical Connection
DIN Connector
Supply Voltage Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2020)
Sensor Body Material
Stainless Steel
Process Connection Type
G1
Operating Pressure Max
20bar
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
SSV66A-1G Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
