Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSEK-SHT40A-AD1B-SENSORSCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.76AK5234
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $80.270 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$80.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SHT40A-AD1B-SENSORSCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.76AK5234
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSHT40A-AD1B
Application Sub TypeTemperature Sensor & Humidity Sensor
Kit ContentsEvaluation Kit SHT40A-AD1B, RJ45 Adapter Cable
SVHCNo SVHC (12-Jan-2017)
Product Overview
- SHT40A-AD1B humidity and temperature sensor evaluation kit
- New standard with improved accuracies and established package
- 1.08V to 3.6V supply voltage and ultra-low power consumption
Contents
3x SHT40 on FPCB, 1 x RJ45 adapter cable (1 meter length).
Notes
1 x SEK-SensorBridge required.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Temperature Sensor & Humidity Sensor
SVHC
No SVHC (12-Jan-2017)
IC / Module Used
SHT40A-AD1B
Kit Contents
Evaluation Kit SHT40A-AD1B, RJ45 Adapter Cable
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
