Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSFM3304-250-D-(500)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AR4769
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $64.540 |
Price for:Each
Minimum: 500
Multiple: 500
$32,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM3304-250-D-(500)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AR4769
Technical Datasheet
Sensor TypeMass Flow Meter
Flow Rate Min-250l/min
Flow Rate Max250l/min
Operating Pressure Min0.54bar
Operating Pressure Max1.14bar
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Accuracy± 3%
Process Connection Size22mm
Process Connection TypeMedical Cone
Pipe Size-
Sensor MountingIn-Line
Operating Temperature Min5°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Type
Mass Flow Meter
Flow Rate Max
250l/min
Operating Pressure Max
1.14bar
Supply Voltage Max
3.45V
Media Type
Air, Nitrogen, Oxygen, Non-Aggressive Gases
Process Connection Type
Medical Cone
Sensor Mounting
In-Line
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Flow Rate Min
-250l/min
Operating Pressure Min
0.54bar
Supply Voltage Min
3.15V
Accuracy
± 3%
Process Connection Size
22mm
Pipe Size
-
Operating Temperature Min
5°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
