Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSHT15Copy
Newark Part No.
Re-Reel08N6635RL
Cut Tape08N6635
Product RangeSHT1x Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT15Copy
Newark Part No.
Re-Reel08N6635RL
Cut Tape08N6635
Product RangeSHT1x Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.3°C
RH Response Time8s
Temperature Response Time30s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleSMD
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max123.8°C
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Product RangeSHT1x Series
MSL-
SVHCTo Be Advised
Alternatives for SHT15
1 Product Found
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.3°C
Temperature Response Time
30s
Sensor Output Type
Digital
No. of Pins
10Pins
Operating Temperature Max
123.8°C
Supply Voltage Max
5.5V
MSL
-
Humidity Accuracy
± 2% RH
RH Response Time
8s
Sensor Interface Type
I2C
Sensor Case Style
SMD
Operating Temperature Min
-40°C
Supply Voltage Min
2.4V
Product Range
SHT1x Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
