Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSLF3S-4000BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38AK6943
Product RangeSLF3x Series
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $296.760 |
| 5+ | $280.270 |
| 10+ | $272.780 |
| 25+ | $263.780 |
| 50+ | $259.290 |
| 100+ | $247.300 |
Price for:Each
Minimum: 1
Multiple: 1
$296.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSLF3S-4000BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38AK6943
Product RangeSLF3x Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-
Flow Rate Max1l/min
Operating Pressure Min-
Operating Pressure Max3bar
Supply Voltage Min3.2V
Supply Voltage Max3.8V
Accuracy± 5%
Media TypeLiquid
Process Connection Size-
Process Connection TypeDual Axial Barbed, Opposite Side
Pipe Size-
Sensor MountingClamp Mount
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeSLF3x Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
1l/min
Operating Pressure Max
3bar
Supply Voltage Max
3.8V
Media Type
Liquid
Process Connection Type
Dual Axial Barbed, Opposite Side
Sensor Mounting
Clamp Mount
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
3.2V
Accuracy
± 5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
5°C
Product Range
SLF3x Series
Alternatives for SLF3S-4000B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
