Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSLI-1000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71AH0373
Product RangeSLI Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2,426.040 |
| 5+ | $2,339.340 |
| 10+ | $2,275.000 |
| 25+ | $2,159.600 |
| 50+ | $2,080.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2,426.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSLI-1000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71AH0373
Product RangeSLI Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max15psi
Accuracy± 5%
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min10°C
Operating Temperature Max50°C
Product RangeSLI Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
-
Operating Pressure Max
15psi
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Flow Rate Min
-
Operating Pressure Min
-
Accuracy
± 5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
10°C
Product Range
SLI Series
Technical Docs (1)
Alternatives for SLI-1000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
