Print Page
1,668 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.810 |
| 25+ | $1.730 |
| 50+ | $1.660 |
| 100+ | $1.560 |
| 250+ | $1.520 |
| 500+ | $1.320 |
| 1000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEPA
Manufacturer Part NoFG80
Newark Part No.34M6150
Product RangeFG
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With80mm Axial Fans
Fixing Centers71.5mm
Color / FinishChrome
Product RangeFG
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
71.5mm
Product Range
FG
For Use With
80mm Axial Fans
Color / Finish
Chrome
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for FG80
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate