Print Page
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.130 |
| 5+ | $39.360 |
| 10+ | $37.730 |
| 25+ | $35.880 |
| 50+ | $33.580 |
| 100+ | $31.720 |
| 250+ | $28.970 |
| 5000+ | $28.390 |
Price for:Each
Minimum: 1
Multiple: 1
$42.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoHFB44B12ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M2345
Product RangeHFB
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size44mm
External Depth7.5mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating28dBA
Power Rating-
Rated Speed-
Power Connection Type3 Lead Wires
Current Rating70mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeHFB
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
44mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
-
Current Rating
70mA
IP Rating
-
Product Range
HFB
Fan Frame Type
Square
External Depth
7.5mm
Air Flow - CFM
-
Power Rating
-
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

