Print Page
Image is for illustrative purposes only. Please refer to product description.

407 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.460 |
| 10+ | $14.530 |
| 25+ | $13.460 |
| 50+ | $12.400 |
| 100+ | $11.370 |
| 250+ | $10.230 |
| 500+ | $9.140 |
Price for:Each
Minimum: 1
Multiple: 1
$15.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoMF_15A05Copy
Newark Part No.74M3196
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
External Depth8mm
Bearing TypeSleeve Bearing
Air Flow - CFM0.35CFM
Noise Rating10dBA
Power Rating400mW
Rated Speed11000rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Supply Voltage VDC
5V
External Depth
8mm
Air Flow - CFM
0.35CFM
Power Rating
400mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Fan Frame Type
Square
Bearing Type
Sleeve Bearing
Noise Rating
10dBA
Rated Speed
11000rpm
Current Rating
80mA
IP Rating
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
