Print Page
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.060 |
| 5+ | $28.500 |
| 10+ | $26.680 |
| 25+ | $24.940 |
| 50+ | $23.050 |
| 100+ | $21.770 |
| 250+ | $20.090 |
Price for:Each
Minimum: 1
Multiple: 1
$30.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoMFB30G05Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.53M4697
Product RangeMFB30G
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM4.01CFM
Noise Rating21dBA
Power Rating-
Rated Speed8500rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP Rating-
IP Rating-
Air Flow - m3/min0.114m³/min
Product RangeMFB30G
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
30mm
Bearing Type
Ball Bearing
Noise Rating
21dBA
Rated Speed
8500rpm
Current Rating
130mA
IP Rating
-
Product Range
MFB30G
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
4.01CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.114m³/min
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

