Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoUF15KM23BWHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN2943
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.820 |
| 5+ | $108.030 |
| 10+ | $104.550 |
| 25+ | $99.330 |
| 50+ | $92.140 |
| 100+ | $85.140 |
| 250+ | $78.880 |
Price for:Each
Minimum: 1
Multiple: 1
$114.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoUF15KM23BWHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN2943
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating49dBA
Power Rating-
Rated Speed2800rpm
Power Connection TypeWire Leaded
Current Rating250mA
IP Rating-
IP Rating-
Air Flow - m3/min5.5m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure137Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
49dBA
Rated Speed
2800rpm
Current Rating
250mA
IP Rating
-
Operating Voltage Min
-
Static Pressure
137Pa
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Circular
External Depth
55mm
Air Flow - CFM
-
Power Rating
-
Power Connection Type
Wire Leaded
IP Rating
-
Air Flow - m3/min
5.5m³/min
Operating Voltage Max
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
