Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSERPAC
Manufacturer Part No251-IGYCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68C4732
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.190 |
| 5+ | $19.070 |
| 10+ | $18.010 |
| 25+ | $17.650 |
| 50+ | $17.280 |
| 100+ | $16.930 |
| 250+ | $16.570 |
Price for:Each
Minimum: 1
Multiple: 1
$21.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part No251-IGYCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68C4732
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric38.4mm
External Width - Metric82.6mm
External Depth - Metric143.1mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial1.51"
External Width - Imperial3.25"
External Depth - Imperial5.63"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
38.4mm
External Depth - Metric
143.1mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.25"
Product Range
-
Enclosure Material
ABS
External Width - Metric
82.6mm
IP Rating
-
Body Color
Grey
External Height - Imperial
1.51"
External Depth - Imperial
5.63"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
