Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSERPAC
Manufacturer Part No272CCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52AC3006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.650 |
| 5+ | $24.140 |
| 10+ | $22.390 |
| 25+ | $20.700 |
| 50+ | $18.890 |
| 100+ | $17.660 |
| 250+ | $16.050 |
Price for:Each
Minimum: 1
Multiple: 1
$25.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part No272CCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52AC3006
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS, Polycarbonate
External Height - Metric50mm
External Width - Metric223mm
External Depth - Metric274mm
IP RatingIP40
Body ColorBlack, Transparent
NEMA RatingNEMA 1
External Height - Imperial2"
External Width - Imperial4.88"
External Depth - Imperial6.88"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
50mm
External Depth - Metric
274mm
Body Color
Black, Transparent
External Height - Imperial
2"
External Depth - Imperial
6.88"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
223mm
IP Rating
IP40
NEMA Rating
NEMA 1
External Width - Imperial
4.88"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
