Print Page
RX-5502
Four Channel Stereo Receiver - 100W x 4
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSHERWOOD
Manufacturer Part NoRX-5502Copy
Newark Part No.62M9896
Also Known As818243880958
Your Part Number
No Longer Available
Product Information
ManufacturerSHERWOOD
Manufacturer Part NoRX-5502Copy
Newark Part No.62M9896
Also Known As818243880958
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
This receiver creates a self contained, two-zone distributed audio system, perfect for residential or small office background music applications. Up to four pairs of bookshelf, in-wall, in-ceiling or outdoor speakers may be driven directly from this unit, with independent selection of any or all pairs. The receiver includes two independent source busses as well, allowing speaker pairs A and B to select from one source, while pairs C and D select from a separate source. This allows one part of the residence to be listening to (for example), the CD changer, while another area listens to the FM tuner.
- Totally discrete amplifiers for all channels (TDAS)
- Switching for four pair of loudspeakers
- 2kHz refresh rate
- RIAA equalized phono input
- AM and FM stereo tuning
- 30 station presets
- Five audio inputs (including tuner)
- Sleep timer
- Bass and treble tone controls
- Digital encoder volume control
- Large fluorescent display
- System illumination (dimmer)
- Headphone Jack
- Input sensitivity: 200 mV
- IM distortion (rated output) <lt/>0.3%
- S/N ratio: 90 dB
- IHF FM sensitivity: 17.2 dBf
- Tuner S/N ratio: 68dB
- FM THD (mono/stereo) 0.3% / 0.4%
- Selectivity: 55 dB
- Stereo separation: 40 dB
- FM frequency response: 40Hz ~ 12KHz, +/- 1 dB
- AM sensitivity: 800 uV/M
- AM frequency response: 100Hz ~ 2.3KHz
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate