New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Tachometers
                                                                                                  Print Page

                                                                                                  DT-207LR-S12

                                                                                                  Tachometer, 6RPM to 99999RPM, 167.5 mm, 0.006 %, 60 mm, 6 m

                                                                                                  SHIMPO INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SHIMPO INSTRUMENTS DT-207LR-S12
                                                                                                  ManufacturerSHIMPO INSTRUMENTS
                                                                                                  Manufacturer Part NoDT-207LR-S12
                                                                                                  Newark Part No.93R4963
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$596.770
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $596.77
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SHIMPO INSTRUMENTS
                                                                                                  ManufacturerSHIMPO INSTRUMENTS
                                                                                                  Manufacturer Part NoDT-207LR-S12
                                                                                                  Newark Part No.93R4963
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RPM Measuring Range6RPM to 99999RPM
                                                                                                  External Height167.5mm
                                                                                                  Accuracy0.006%
                                                                                                  Sampling Time-
                                                                                                  External Width60mm
                                                                                                  Detecting Distance Max6m
                                                                                                  External Depth46mm
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max45°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The DT-207LR-S12 from Shimpo Instruments is a contact / non-contact tachometer with LED display with 12" circum measuring wheel. It combines the best features found in both contact and non-contact tachometers for the accurate measurement of rpm, surface speed and length. The screw-in contact adapter makes it quick & easy to convert from non-contact to contact operation.

                                                                                                  • High-precision laser measures from distances up to 14feet
                                                                                                  • LED version for use in sunlight and for longest battery life
                                                                                                  • Built-in memory for last, maximum, minimum and 10 separate readings
                                                                                                  • Includes traceable calibration certificate
                                                                                                  • Measuring range from 6rpm to 99999RPM (non contact), 0.8rpm to 25000RPM (contact)
                                                                                                  • Accuracy of ±1rpm (6 to 8299rpm), ±2rpm (8300 to 24999rpm), ±0.006%rpm (25000 to 99999rpm)
                                                                                                  • 5 digit 0.4" (10mm) high display
                                                                                                  • 2V to 1.5V AA battery and approximately 25hrs battery life
                                                                                                  • Operating temperature range from 0°C to 45°C
                                                                                                  • Dimension is 6.6" L x 2.4" W x 1.8" H (167mm x 61mm x 45.7mm)

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  DT-207LR-S12 tachometer, Reflective tape, Screw-in contact adapter, 2 cone tips, Funnel tip, Shaft extension, Surface speed wheel, Two AA batteries, Operating instruction manual, Foam-fitted carrying case.

                                                                                                  Technical Specifications

                                                                                                  RPM Measuring Range

                                                                                                  6RPM to 99999RPM

                                                                                                  Accuracy

                                                                                                  0.006%

                                                                                                  External Width

                                                                                                  60mm

                                                                                                  External Depth

                                                                                                  46mm

                                                                                                  Operating Temperature Max

                                                                                                  45°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  External Height

                                                                                                  167.5mm

                                                                                                  Sampling Time

                                                                                                  -

                                                                                                  Detecting Distance Max

                                                                                                  6m

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.