Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoFG-7000T-1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.81Y6169
Product RangeFG-7000T Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2,186.840 |
Price for:Each
Minimum: 1
Multiple: 1
$2,186.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoFG-7000T-1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.81Y6169
Product RangeFG-7000T Series
Technical Datasheet
Torque Range N-m1N-m
Torque Range ft-lb8.9in-lb
Accuracy %0.3%
Product RangeFG-7000T Series
SVHCTo Be Advised
Product Overview
FG-7000T series digital torque gauge provides testing flexibility with their external torque sensor input.
- Capacity of 1N-m (9in-lb)
- Display operates in numerical or graph modes, both include a directional bar graph
- Graph mode combined with set point tolerances
- Four modes of operation: peak, first peak preset or track mode
- Memory with group categorization to easily separate your tests for review and later download
- Free software for viewing, graphing and analysing data on PC
- Large, backlit, auto-reversible display with various icons of test status aids user during testing
- Programmable high/low tolerances combined with comparator NPN/PNP output
Contents
Torque gauge, Key chuck, AC adapter/charger, USB cable, Calibration certificate.
Technical Specifications
Torque Range N-m
1N-m
Accuracy %
0.3%
SVHC
To Be Advised
Torque Range ft-lb
8.9in-lb
Product Range
FG-7000T Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
