Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoFGS-250WCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41Y5509
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $955.780 |
| 5+ | $901.250 |
| 10+ | $860.650 |
| 25+ | $810.210 |
| 50+ | $756.880 |
Price for:Each
Minimum: 1
Multiple: 1
$955.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoFGS-250WCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41Y5509
Technical Datasheet
Length250mm
Height445mm
Load Capacity125kg
Product Range-
SVHCTo Be Advised
Technical Specifications
Length
250mm
Load Capacity
125kg
SVHC
To Be Advised
Height
445mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
