Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDBV50E-22AKB2000Copy
Newark Part No.01AM3400
Product RangeDBV50 Series
Also Known As1081173
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $584.610 |
| 5+ | $527.730 |
| 10+ | $466.850 |
| 25+ | $434.660 |
| 50+ | $396.790 |
Price for:Each
Minimum: 1
Multiple: 1
$584.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDBV50E-22AKB2000Copy
Newark Part No.01AM3400
Product RangeDBV50 Series
Also Known As1081173
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution2000PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputTTL / RS422
Encoder MountingFlange Mount
Product RangeDBV50 Series
Rotational Speed Max3000rpm
Rotational Life Cycles2000000000
No. of Channels6Channels
Shaft Type-
Shaft Length-
Shaft Diameter-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IP RatingIP65
IP RatingIP65
TerminationCable
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
2000PPR
Orientation
Horizontal
Encoder Output
TTL / RS422
Product Range
DBV50 Series
Rotational Life Cycles
2000000000
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
3000rpm
No. of Channels
6Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-20°C
IP Rating
IP65
Termination
Cable
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
