Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDL100-21HA2101Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM7924
Product RangeDx100 Series
Also Known As1052685
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,503.570 |
| 5+ | $7,061.470 |
| 10+ | $6,848.490 |
| 25+ | $6,354.280 |
| 50+ | $6,225.910 |
Price for:Each
Minimum: 1
Multiple: 1
$7,503.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDL100-21HA2101Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM7924
Product RangeDx100 Series
Also Known As1052685
Technical Datasheet
Sensor TypeLong Range Distance Sensor
Sensing Distance Max100m
Sensing MethodReflective
Output TypeNPN / PNP, Push Pull
Product RangeDx100 Series
Connection MethodM12 Connector
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Light SourceRed Laser
Qualification-
IP RatingIP65
IP RatingIP65
Operating Temperature Min-40°C
Operating Temperature Max75°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
DL100-21HA2101 is a high-performance laser distance sensor that uses advanced phase-shift measurement technology, optimized in collaboration with drive manufacturers for seamless integration into closed-loop control systems. Its compact metal housing, innovative 3-axis mounting bracket, and intelligent quick-lock connector system ensure easy installation, reliable operation, and reduced ownership costs. It is ideal for ASRS stacker crane positioning (X/Y), transfer car positioning, AGV navigation, indoor crane anti-collision, and trolley positioning.
- Display with intuitive menu navigation and clear status LEDs
- Small, rugged metal housing
- Elongated holes for zero point adjustment when replacing devices
- SSI communication interface
- Measuring range from 0.15m to 100m, on “diamond grade” reflective tape
- 0.5mm repeatability
- Accuracy of ±2mm (from 150mm to 180mm measuring range the accuracy can reach ±4mm)
- Digital output: 2 x push-pull: PNP/NPN
- Fixed modulation frequency
Technical Specifications
Sensor Type
Long Range Distance Sensor
Sensing Method
Reflective
Product Range
Dx100 Series
Supply Voltage Min
18VDC
Light Source
Red Laser
IP Rating
IP65
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
100m
Output Type
NPN / PNP, Push Pull
Connection Method
M12 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP65
Operating Temperature Max
75°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
