Print Page
DOL-0B04-G0M2XC1
Cable Assembly, 0.14 mm², Wire to Board Receptacle to Free End, 4 Positions, 200 mm, 7.9 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | DOL-0B04-G0M2XC1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 44AM5443 |
| Also Known As | 2058333 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.830 |
| 5+ | $20.660 |
| 10+ | $19.300 |
| 25+ | $17.990 |
| 50+ | $16.570 |
| 100+ | $15.620 |
| 250+ | $14.360 |
Price for:Each
Minimum: 1
Multiple: 1
$21.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | DOL-0B04-G0M2XC1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 44AM5443 |
| Also Known As | 2058333 |
| Technical Datasheet | |
| Connector to Connector | Wire to Board Receptacle to Free End |
| No. of Positions | 4Positions |
| Connector Pitch | - |
| No. of Rows | - |
| Cable Length - Metric | 200mm |
| Cable Length - Imperial | 7.9" |
| Product Range | - |
| Wire Gauge | - |
| Jacket Color | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Wire to Board Receptacle to Free End |
|---|---|
| Connector Pitch | - |
| Cable Length - Metric | 200mm |
| Product Range | - |
| Jacket Color | - |
| No. of Positions | 4Positions |
|---|---|
| No. of Rows | - |
| Cable Length - Imperial | 7.9" |
| Wire Gauge | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
