Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDOL-127SG2M5E25KM0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM5170
Also Known As2076540
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.510 |
| 5+ | $59.190 |
| 10+ | $56.640 |
| 25+ | $53.770 |
| 50+ | $50.180 |
| 100+ | $47.300 |
Price for:Each
Minimum: 1
Multiple: 1
$63.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOL-127SG2M5E25KM0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM5170
Also Known As2076540
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric2.5m
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Product Range
-
Connector Type B
Free End
Cable Length - Metric
2.5m
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
