Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDOL-2312-G30MMA2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AM5215
Also Known As2029211
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $769.300 |
| 5+ | $730.100 |
| 10+ | $700.920 |
| 25+ | $664.650 |
| 50+ | $626.320 |
Price for:Each
Minimum: 1
Multiple: 1
$769.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOL-2312-G30MMA2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AM5215
Also Known As2029211
Technical Datasheet
Connector Type AM23 Receptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric30m
Cable Length - Imperial98.4ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M23 Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
98.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
30m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
