Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGL10-P4551Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AK3433
Product RangeG10 Series
Also Known As1064702
Your Part Number
5 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $251.730 |
| 5+ | $239.150 |
| 10+ | $231.600 |
| 25+ | $224.040 |
| 50+ | $219.560 |
| 100+ | $215.080 |
Price for:Each
Minimum: 1
Multiple: 1
$251.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGL10-P4551Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AK3433
Product RangeG10 Series
Also Known As1064702
Technical Datasheet
Sensing Range Max12m
Sensing Distance Max12m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeG10 Series
Connection MethodM12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
GL10-P4551 is a G10 series small photoelectric sensor. Complies with the UL325 standard when used with sturdy protection hood (e.g. BEF-G10WSG, 2071960).
- Photoelectric retro-reflective sensor functional principle (dual lens functional principle detail)
- Rectangular housing design (light emission), visible red type of light
- PinPoint LED light source, Ø 58mm (5m) light spot size (distance)
- 625nm wave length, detecting objects wrapped in film special applications
- High functional reliability on foil-wrapped objects, PNP switching output, plastic, ABS/PMMA housing
- Supply voltage range from 10 to 30VDC, 20mA current consumption, ≤100mA max output current
- Light switching mode, ≤1ms response time, 500Hz switching frequency, IP67 enclosure rating
- Male connector M12, 4-pin connection type
- Dimension (W x H x D) is 20mm x 50mm x 39mm, ambient operating temperature range from -30°C to +60°C
- UL file number NRKH.E348498 & NRKH7.E348498, UL325
Technical Specifications
Sensing Range Max
12m
Sensing Method
Retroreflective
Product Range
G10 Series
Supply Voltage DC Min
10V
Supply Voltage Min
10V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
12m
Sensor Output Type
PNP
Connection Method
M12 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
