Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $310.160 |
| 5+ | $292.460 |
| 10+ | $279.290 |
| 25+ | $262.920 |
| 50+ | $245.620 |
Price for:Each
Minimum: 1
Multiple: 1
$310.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGSE2FS-E1161Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM5321
Product RangeG2 Series
Also Known As1121030
Technical Datasheet
Sensing Range Max1.3m
Sensor Output TypeNPN
Sensing MethodThrough Beam
Product RangeG2 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.3m
Sensing Method
Through Beam
Connection Method
Cable
Supply Voltage DC Max
30V
Sensor Output Type
NPN
Product Range
G2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

