Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGTB10-R3811Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM3860
Product RangeG10 Series
Also Known As1064686
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $600.800 |
| 5+ | $546.730 |
| 10+ | $537.610 |
| 25+ | $528.500 |
| 50+ | $497.690 |
Price for:Each
Minimum: 1
Multiple: 1
$600.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGTB10-R3811Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM3860
Product RangeG10 Series
Also Known As1064686
Technical Datasheet
Sensing Range Max950mm
Sensor Output TypeSPDT Relay
Sensing MethodBackground Suppression, Proximity
Product RangeG10 Series
Connection MethodCable
Supply Voltage DC Min24V
Supply Voltage DC Max240V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
950mm
Sensing Method
Background Suppression, Proximity
Connection Method
Cable
Supply Voltage DC Max
240V
Sensor Output Type
SPDT Relay
Product Range
G10 Series
Supply Voltage DC Min
24V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
