Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGTE10-N4212Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AM3906
Product RangeG10 Series
Also Known As1065872
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $312.160 |
| 5+ | $290.300 |
| 10+ | $280.940 |
| 25+ | $275.320 |
| 50+ | $269.700 |
| 100+ | $264.080 |
Price for:Each
Minimum: 1
Multiple: 1
$312.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGTE10-N4212Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AM3906
Product RangeG10 Series
Also Known As1065872
Technical Datasheet
Sensing Range Max1.3m
Sensing MethodEnergetic, Proximity
Sensor Output TypeNPN
Product RangeG10 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.3m
Sensor Output Type
NPN
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensing Method
Energetic, Proximity
Product Range
G10 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
