Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoSSL-2J04-F30MZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM4111
Also Known As6059450
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $646.310 |
| 5+ | $613.380 |
| 10+ | $588.870 |
| 25+ | $558.400 |
| 50+ | $526.190 |
Price for:Each
Minimum: 1
Multiple: 1
$646.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoSSL-2J04-F30MZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM4111
Also Known As6059450
Technical Datasheet
Connector Type ARJ45 Plug
Connector Type B90° M12 Plug
No. of Positions4 Positions
Cable Length - Metric30m
Cable Length - Imperial98.4ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
RJ45 Plug
No. of Positions
4 Positions
Cable Length - Imperial
98.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
90° M12 Plug
Cable Length - Metric
30m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
