Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoT4000-2DRNACCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM4532
Product RangeT4000 Compact Series
Also Known As6022052
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,295.200 |
| 5+ | $1,245.760 |
| 10+ | $1,209.080 |
| 25+ | $1,143.280 |
| 50+ | $1,098.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1,295.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoT4000-2DRNACCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM4532
Product RangeT4000 Compact Series
Also Known As6022052
Technical Datasheet
Product RangeT4000 Compact Series
Contact Configuration-
Switch Terminals8 Pin M12 Connector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max400mA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
T4000 Compact Series
Switch Terminals
8 Pin M12 Connector
Contact Current AC Max
-
IP Rating
IP67
Contact Current DC Max
400mA
Contact Configuration
-
Contact Voltage AC Max
-
IP Rating
IP67
Contact Voltage DC Max
24V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
