Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoVTF180-2F32419Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM5902
Product RangeV180 Series
Also Known As6044024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $255.280 |
| 5+ | $235.680 |
| 10+ | $224.830 |
| 25+ | $211.710 |
| 50+ | $197.970 |
| 100+ | $185.990 |
Price for:Each
Minimum: 1
Multiple: 1
$255.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVTF180-2F32419Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM5902
Product RangeV180 Series
Also Known As6044024
Technical Datasheet
Sensing Range Max130mm
Sensing MethodBackground Blanking, Proximity
Sensor Output TypePNP
Product RangeV180 Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
130mm
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Background Blanking, Proximity
Product Range
V180 Series
Connection Method
4 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
