Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWI130T-P340Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9320
Product RangeW130 Series
Also Known As6032851
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $650.480 |
| 5+ | $613.370 |
| 10+ | $585.750 |
| 25+ | $551.400 |
| 50+ | $515.120 |
Price for:Each
Minimum: 1
Multiple: 1
$650.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWI130T-P340Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9320
Product RangeW130 Series
Also Known As6032851
Technical Datasheet
Sensing Method-
Sensor Output TypePNP
Product RangeW130 Series
Connection Method4 Pin M8 Connector
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Method
-
Product Range
W130 Series
Supply Voltage DC Min
12V
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
PNP
Connection Method
4 Pin M8 Connector
Supply Voltage DC Max
24V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
